
10137559-101LF | |
|---|---|
DigiKey Part Number | 609-10137559-101LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10137559-101LF |
Description | HDXS BC 4POS POWER PIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 4 Positions Position Shielded Solder Paste |
Datasheet | Datasheet |
EDA/CAD Models | 10137559-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | 4 Positions | |
Features | - | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | Solder Paste | |
Length | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 257,64942 Kč | 231 884,48 Kč |
| Unit Price without VAT: | 257,64942 Kč |
|---|---|
| Unit Price with VAT: | 311,75580 Kč |


