
10136656-0341LF | |
|---|---|
cms-digikey-product-number | 609-10136656-0341LF-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 10136656-0341LF |
cms-description | CONN PWR3.0 VT HEADER |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Header Through Hole 3 position 0.118" (3.00mm) |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | 10136656-0341LF Models |
cms-category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Board Guide, Glow Wire Compliant |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Voltage Rating 600V |
Termination Solder | Base Product Number |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 5 580 | 13,86839 Kč | 77 385,62 Kč |
| Unit Price without VAT: | 13,86839 Kč |
|---|---|
| Unit Price with VAT: | 16,78075 Kč |


