
10136654-0622LF | |
|---|---|
DigiKey Part Number | 609-10136654-0622LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136654-0622LF |
Description | CONN PWR3.0 RA HEADER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136654-0622LF Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.126" (3.20mm) |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded 6 | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 5A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 780 | 7,90313 Kč | 29 873,83 Kč |
| Unit Price without VAT: | 7,90313 Kč |
|---|---|
| Unit Price with VAT: | 9,56279 Kč |


