10136653-10GLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,52738 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 10 346
Unit Price: 12,81000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 11,57221 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 13,15016 Kč
Datasheet
New at DigiKey
10 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10136653-10GLF

DigiKey Part Number
609-10136653-10GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10136653-10GLF
Description
10136653-10GLF-MTK PWR 3.0 SR RE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,91433 Kč21 857,48 Kč
Unit Price without VAT:2,91433 Kč
Unit Price with VAT:3,52634 Kč