10136653-09GLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 2,41160 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8 338
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8 666
Unit Price: 14,70000 Kč
Datasheet
New at DigiKey
9 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10136653-09GLF

DigiKey Part Number
609-10136653-09GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10136653-09GLF
Description
10136653-09GLF-MTK PWR 3.0 SR RE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5002,77568 Kč20 817,60 Kč
Unit Price without VAT:2,77568 Kč
Unit Price with VAT:3,35857 Kč