Parametric Equivalent

10136645-0521LF | |
|---|---|
DigiKey Part Number | 10136645-0521LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136645-0521LF |
Description | CONN PLUG HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136645-0521LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10136645-0522LF | Amphenol CS (FCI) | 0 | 10136645-0522LF-ND | 0,12317 Kč | Parametric Equivalent |
| 1586025-5 | TE Connectivity AMP Connectors | 5 | 1586025-5-ND | 0,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,49039 Kč | 20 942,34 Kč |
| Unit Price without VAT: | 3,49039 Kč |
|---|---|
| Unit Price with VAT: | 4,22337 Kč |




