Parametric Equivalent

10136645-0422LF | |
|---|---|
DigiKey Part Number | 10136645-0422LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136645-0422LF |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136645-0422LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 3,02484 Kč | 21 173,88 Kč |
| Unit Price without VAT: | 3,02484 Kč |
|---|---|
| Unit Price with VAT: | 3,66006 Kč |




