Parametric Equivalent

10136645-0312LF | |
|---|---|
DigiKey Part Number | 609-10136645-0312LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136645-0312LF |
Description | CONN PLUG HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136645-0312LF Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10136645-0311LF | Amphenol CS (FCI) | 0 | 10136645-0311LF-ND | 0,12809 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 3,49209 Kč | 24 444,63 Kč |
| Unit Price without VAT: | 3,49209 Kč |
|---|---|
| Unit Price with VAT: | 4,22543 Kč |



