Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10136644-0411LF | |
|---|---|
DigiKey Part Number | 10136644-0411LF-ND |
Manufacturer | |
Manufacturer Product Number | 10136644-0411LF |
Description | CONN RCPT HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10136644-0411LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,09098 Kč | 24 727,84 Kč |
| Unit Price without VAT: | 3,09098 Kč |
|---|---|
| Unit Price with VAT: | 3,74009 Kč |














