
10136290-111LF | |
|---|---|
DigiKey Part Number | 10136290-111LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10136290-111LF |
Description | CONN PIN 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10136290-111LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 1,85741 Kč | 44 577,84 Kč |
| Unit Price without VAT: | 1,85741 Kč |
|---|---|
| Unit Price with VAT: | 2,24747 Kč |


