
10136289-121LF | |
|---|---|
DigiKey Part Number | 609-10136289-121LFTR-ND - Tape & Reel (TR) 609-10136289-121LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10136289-121LF |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10136289-121LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,37816 Kč | 16 537,92 Kč |
| Unit Price without VAT: | 1,37816 Kč |
|---|---|
| Unit Price with VAT: | 1,66757 Kč |


