Plug Modular Connector Position Shielded Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector Position Shielded Crimp
OCTIS™ SFP/SFP+ Assembly

10135752-101LF

DigiKey Part Number
10135752-101LF-ND
Manufacturer
Manufacturer Product Number
10135752-101LF
Description
OCTIS PLUG KIT 2POS PWR 26MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector Position Shielded Crimp
Datasheet
 Datasheet
EDA/CAD Models
10135752-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
-
Number of Positions/Contacts
-
Features
-
Shielding
Shielded
Ratings
-
Ingress Protection
-
Termination
Crimp
Length
-
Color
Black
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
Copper Alloy
Voltage Rating
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 313,94000 Kč1 313,94 Kč
101 116,85000 Kč11 168,50 Kč
251 046,95960 Kč26 173,99 Kč
50997,03320 Kč49 851,66 Kč
100949,50240 Kč94 950,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 313,94000 Kč
Unit Price with VAT:1 589,86740 Kč