10135750-101LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10135750-101LF
Amphenol ICC OCTIS Outdoor System
OCTIS™ SFP/SFP+ Assembly

10135750-101LF

DigiKey Part Number
609-5319-ND
Manufacturer
Manufacturer Product Number
10135750-101LF
Description
OCTIS PLUG KIT 8POS SIG POE 26MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Plug Modular Connector Position Shielded Crimp
Datasheet
 Datasheet
EDA/CAD Models
10135750-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
-
Number of Positions/Contacts
-
Features
-
Shielding
Shielded
Ratings
-
Ingress Protection
-
Termination
Crimp
Length
-
Color
Black
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
Copper Alloy
Voltage Rating
-
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 340,25000 Kč1 340,25 Kč
101 139,12100 Kč11 391,21 Kč
251 067,84120 Kč26 696,03 Kč
501 016,91700 Kč50 845,85 Kč
100968,43890 Kč96 843,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 340,25000 Kč
Unit Price with VAT:1 621,70250 Kč