



10135748-101LF | |
|---|---|
DigiKey Part Number | 609-5318-ND |
Manufacturer | |
Manufacturer Product Number | 10135748-101LF |
Description | OCTIS PLUG KIT HYB8S2P 26MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector Position Shielded Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10135748-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | - | |
Features | - | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | Crimp | |
Length | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 014,75520 Kč | 101 475,52 Kč |
| Unit Price without VAT: | 1 014,75520 Kč |
|---|---|
| Unit Price with VAT: | 1 227,85379 Kč |



