20 Position SFP+ Plug Connector Crimp Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position SFP+ Plug Connector Crimp Free Hanging (In-Line)
Amphenol ICC OCTIS Outdoor System
OCTIS™ SFP/SFP+ Assembly

10135746-101LF

DigiKey Part Number
609-5317-ND
Manufacturer
Manufacturer Product Number
10135746-101LF
Description
CONN SFP+ PLUG 20POS CRIMP STR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position SFP+ Plug Connector Crimp Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
10135746-101LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Style
Plug
Connector Type
SFP+
Number of Positions
20
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 249,53000 Kč1 249,53 Kč
101 062,01500 Kč10 620,15 Kč
25995,55560 Kč24 888,89 Kč
50948,07940 Kč47 403,97 Kč
100902,88290 Kč90 288,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 249,53000 Kč
Unit Price with VAT:1 511,93130 Kč