



10135742-101LF | |
|---|---|
DigiKey Part Number | 609-5321-ND |
Manufacturer | |
Manufacturer Product Number | 10135742-101LF |
Description | OCTIS 3 POSN POWER HEADER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector Position Shielded Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 10135742-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | - | |
Number of Positions/Contacts | - | |
Features | - | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | Crimp | |
Length | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1 A | |
Voltage Rating | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shield Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 436,68000 Kč | 1 436,68 Kč |
| 10 | 1 221,13900 Kč | 12 211,39 Kč |
| 25 | 1 144,72680 Kč | 28 618,17 Kč |
| 50 | 1 090,14060 Kč | 54 507,03 Kč |
| 100 | 1 038,17680 Kč | 103 817,68 Kč |
| Unit Price without VAT: | 1 436,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 738,38280 Kč |



