



10135177-05111LF | |
|---|---|
DigiKey Part Number | 609-5238-2-ND - Tape & Reel (TR) 609-5238-1-ND - Cut Tape (CT) 609-5238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10135177-05111LF |
Description | CONN RCPT 5POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 10135177-05111LF Models |
Category | Termination |
Mfr | Fastening Type Latch Holder |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.254" (6.45mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 100V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP); Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,03500 Kč | 230,35 Kč |
| 100 | 19,57010 Kč | 1 957,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,46698 Kč | 8 733,49 Kč |
| 1 000 | 16,63315 Kč | 16 633,15 Kč |
| 1 500 | 16,16412 Kč | 24 246,18 Kč |
| 2 500 | 15,59202 Kč | 38 980,05 Kč |
| 3 500 | 15,22643 Kč | 53 292,51 Kč |
| 5 000 | 14,84832 Kč | 74 241,60 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


