
10135176-001LF | |
|---|---|
DigiKey Part Number | 609-5239-2-ND - Tape & Reel (TR) 609-5239-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10135176-001LF |
Description | CONN PIN 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10135176-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,11600 Kč | 11,16 Kč |
| 25 | 1,04400 Kč | 26,10 Kč |
| 50 | 0,99780 Kč | 49,89 Kč |
| 100 | 0,94940 Kč | 94,94 Kč |
| 250 | 0,89000 Kč | 222,50 Kč |
| 500 | 0,84748 Kč | 423,74 Kč |
| 1 000 | 0,80706 Kč | 807,06 Kč |
| 2 500 | 0,75645 Kč | 1 891,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,66647 Kč | 9 997,05 Kč |
| 30 000 | 0,63464 Kč | 19 039,20 Kč |
| 45 000 | 0,61674 Kč | 27 753,30 Kč |
| 75 000 | 0,59490 Kč | 44 617,50 Kč |
| 105 000 | 0,58095 Kč | 60 999,75 Kč |
| 150 000 | 0,56652 Kč | 84 978,00 Kč |
| 375 000 | 0,53107 Kč | 199 151,25 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |







