
10135175-02110LF | |
|---|---|
DigiKey Part Number | 609-5240-ND |
Manufacturer | |
Manufacturer Product Number | 10135175-02110LF |
Description | CONN PLUG HSG 2POS 1.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10135175-02110LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,36358 Kč | 67 271,60 Kč |
| Unit Price without VAT: | 3,36358 Kč |
|---|---|
| Unit Price with VAT: | 4,06993 Kč |




