Socket Contact Tin 16-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10134160-2210LF

DigiKey Part Number
609-10134160-2210LFTR-ND - Tape & Reel (TR)
609-10134160-2210LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10134160-2210LF
Description
MINITEK POWER RECEPTACLE-3,0
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
10134160-2210LF Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Amphenol ICC (FCI)
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
78.7µin (2.00µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,48300 Kč4,83 Kč
250,45360 Kč11,34 Kč
500,43680 Kč21,84 Kč
1000,41370 Kč41,37 Kč
2500,38804 Kč97,01 Kč
5000,36956 Kč184,78 Kč
1 0000,35172 Kč351,72 Kč
2 5000,32975 Kč824,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,30368 Kč2 429,44 Kč
16 0000,28916 Kč4 626,56 Kč
24 0000,28099 Kč6 743,76 Kč
40 0000,27103 Kč10 841,20 Kč
56 0000,26467 Kč14 821,52 Kč
80 0000,25809 Kč20 647,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč