
10133085-103LF | |
|---|---|
DigiKey Part Number | 609-10133085-103LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10133085-103LF |
Description | HDXSBC 12 POS SIG PIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Connector Header, Male Pins Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 10133085-103LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 12 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | 3 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder Paste | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 110 | 209,94208 Kč | 233 035,71 Kč |
| Unit Price without VAT: | 209,94208 Kč |
|---|---|
| Unit Price with VAT: | 254,02992 Kč |

