
10132798-062110LF | |
|---|---|
DigiKey Part Number | 10132798-062110LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10132798-062110LF |
Description | HEIGHT REC CONNECTOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132798-062110LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 19,91442 Kč | 95 589,22 Kč |
| Unit Price without VAT: | 19,91442 Kč |
|---|---|
| Unit Price with VAT: | 24,09645 Kč |



