
| 10132798-062100LF | |
|---|---|
| DigiKey Part Number | 609-5230-2-ND - Tape & Reel (TR) 609-5230-1-ND - Cut Tape (CT) 609-5230-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 10132798-062100LF | 
| Description | CONN RCPT 60POS SMD GOLD | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10132798-062100LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Receptacle, Center Strip Contacts | |
| Number of Positions | 60 | |
| Pitch | 0.020" (0.50mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Solder Retention | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 1.00µin (0.025µm) | |
| Mated Stacking Heights | 5mm, 5.5mm, 6mm | |
| Height Above Board | 0.106" (2.70mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 38,70000 Kč | 38,70 Kč | 
| 10 | 32,85300 Kč | 328,53 Kč | 
| 100 | 27,91750 Kč | 2 791,75 Kč | 
| 500 | 24,91810 Kč | 12 459,05 Kč | 
| 1 000 | 23,72883 Kč | 23 728,83 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 800 | 21,24418 Kč | 101 972,06 Kč | 
| 9 600 | 20,23141 Kč | 194 221,54 Kč | 
| Unit Price without VAT: | 38,70000 Kč | 
|---|---|
| Unit Price with VAT: | 46,82700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic