
10132798-041100LF | |
|---|---|
DigiKey Part Number | 609-10132798-041100LFTR-ND - Tape & Reel (TR) 609-10132798-041100LFCT-ND - Cut Tape (CT) 609-10132798-041100LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132798-041100LF |
Description | HEIGHT REC CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132798-041100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 3mm, 3.5mm, 4mm, 4.5mm | |
Height Above Board | 0.085" (2.16mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 21,72400 Kč | 217,24 Kč |
| 25 | 20,35960 Kč | 508,99 Kč |
| 50 | 19,38700 Kč | 969,35 Kč |
| 100 | 18,45870 Kč | 1 845,87 Kč |
| 250 | 17,30224 Kč | 4 325,56 Kč |
| 500 | 16,47542 Kč | 8 237,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,24637 Kč | 22 869,56 Kč |
| 3 000 | 14,51889 Kč | 43 556,67 Kč |
| 4 500 | 14,10968 Kč | 63 493,56 Kč |
| 7 500 | 13,61057 Kč | 102 079,27 Kč |
| 10 500 | 13,29159 Kč | 139 561,70 Kč |
| 15 000 | 12,96169 Kč | 194 425,35 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |





