MFG_10132798-0XXXXXLF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132798-021120LF

DigiKey Part Number
10132798-021120LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10132798-021120LF
Description
HEIGHT REC CONNECTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10132798-021120LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Mated Stacking Heights
3mm, 3.5mm, 4mm, 4.5mm
Height Above Board
0.085" (2.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0009,60680 Kč57 640,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,60680 Kč
Unit Price with VAT:11,62423 Kč