20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132798-021110LF

DigiKey Part Number
10132798-021110LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10132798-021110LF
Description
HEIGHT REC CONNECTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10132798-021110LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.00µin (0.025µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
3mm, 3.5mm, 4mm, 4.5mm
Number of Positions
20
Height Above Board
0.085" (2.16mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00010,57582 Kč63 454,92 Kč
Manufacturers Standard Package
Unit Price without VAT:10,57582 Kč
Unit Price with VAT:12,79674 Kč