
10132798-011130LF | |
|---|---|
DigiKey Part Number | 10132798-011130LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10132798-011130LF |
Description | HEIGHT REC CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132798-011130LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 1.00µin (0.025µm) |
Part Status Active | Mated Stacking Heights 3mm, 3.5mm, 4mm, 4.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.085" (2.16mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,21186 Kč | 49 271,16 Kč |
| Unit Price without VAT: | 8,21186 Kč |
|---|---|
| Unit Price with VAT: | 9,93635 Kč |





