50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132797-053100LF

DigiKey Part Number
10132797-053100LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10132797-053100LF
Description
HEIGHT PLUG CONNECTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10132797-053100LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.00µin (0.025µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
4mm
Number of Positions
50
Height Above Board
0.130" (3.30mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 80017,68307 Kč84 878,74 Kč
Manufacturers Standard Package
Unit Price without VAT:17,68307 Kč
Unit Price with VAT:21,39651 Kč