
| 10132797-045100LF | |
|---|---|
| DigiKey Part Number | 609-10132797-045100LFTR-ND - Tape & Reel (TR) 609-10132797-045100LFCT-ND - Cut Tape (CT) 609-10132797-045100LFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 10132797-045100LF | 
| Description | HEIGHT PLUG CONNECTOR | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10132797-045100LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Plug, Outer Shroud Contacts | |
| Number of Positions | 40 | |
| Pitch | 0.020" (0.50mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Solder Retention | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 1.00µin (0.025µm) | |
| Mated Stacking Heights | 5mm | |
| Height Above Board | 0.169" (4.30mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 29,54000 Kč | 29,54 Kč | 
| 10 | 25,15400 Kč | 251,54 Kč | 
| 25 | 23,56920 Kč | 589,23 Kč | 
| 50 | 22,44560 Kč | 1 122,28 Kč | 
| 100 | 21,37190 Kč | 2 137,19 Kč | 
| 250 | 20,03284 Kč | 5 008,21 Kč | 
| 500 | 19,07578 Kč | 9 537,89 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 15,44055 Kč | 15 440,55 Kč | 
| 2 000 | 14,70360 Kč | 29 407,20 Kč | 
| 3 000 | 14,45240 Kč | 43 357,20 Kč | 
| Unit Price without VAT: | 29,54000 Kč | 
|---|---|
| Unit Price with VAT: | 35,74340 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic