
| 10132797-033130LF | |
|---|---|
| DigiKey Part Number | 10132797-033130LF-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 10132797-033130LF | 
| Description | HEIGHT PLUG CONNECTOR | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10132797-033130LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Connector Type | Plug, Outer Shroud Contacts | |
| Number of Positions | 30 | |
| Pitch | 0.020" (0.50mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 1.00µin (0.025µm) | |
| Mated Stacking Heights | 4mm | |
| Height Above Board | 0.130" (3.30mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6 000 | 10,31458 Kč | 61 887,48 Kč | 
| Unit Price without VAT: | 10,31458 Kč | 
|---|---|
| Unit Price with VAT: | 12,48064 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic