Similar
Similar
Similar

10132797-033110LF | |
|---|---|
DigiKey Part Number | 10132797-033110LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10132797-033110LF |
Description | HEIGHT PLUG CONNECTOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-033110LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.00µin (0.025µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 4mm |
Number of Positions 30 | Height Above Board 0.130" (3.30mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 145046030040868+ | KYOCERA AVX | 0 | 478-145046030040868+-ND | 0,59832 Kč | Similar |
| 145046030140868+ | KYOCERA AVX | 0 | 478-145046030140868+-ND | 0,64190 Kč | Similar |
| 145046030540868+ | KYOCERA AVX | 0 | 478-145046030540868+-ND | 0,65935 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,93727 Kč | 53 623,62 Kč |
| Unit Price without VAT: | 8,93727 Kč |
|---|---|
| Unit Price with VAT: | 10,81410 Kč |




