
10132797-013130LF | |
|---|---|
DigiKey Part Number | 10132797-013130LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10132797-013130LF |
Description | HEIGHT PLUG CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-013130LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 1.00µin (0.025µm) |
Part Status Active | Mated Stacking Heights 4mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.130" (3.30mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,27699 Kč | 49 661,94 Kč |
| Unit Price without VAT: | 8,27699 Kč |
|---|---|
| Unit Price with VAT: | 10,01516 Kč |



