10132640-002LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10132640-002LF
10132640-002LF
10132640-002LF

10132640-002LF

DigiKey Part Number
609-5266-ND
Manufacturer
Manufacturer Product Number
10132640-002LF
Description
CONN PLUG 4POS EDGE MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Connector Plug Board Edge, Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
10132640-002LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane, Orthogonal
Connector Type
Plug
Connector Style
-
Number of Positions
4
Number of Positions Loaded
-
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
2 Signal, 2 Power
Features
Hold Down Screw
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
600V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
768406,55439 Kč312 233,77 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:406,55439 Kč
Unit Price with VAT:491,93081 Kč