



10132640-001LF | |
|---|---|
DigiKey Part Number | 609-5265-ND |
Manufacturer | |
Manufacturer Product Number | 10132640-001LF |
Description | CONN PLUG 4POS EDGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Plug Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 10132640-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane, Orthogonal | |
Connector Type | Plug | |
Connector Style | - | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 2 Signal, 2 Power | |
Features | Board Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 600V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,62000 Kč | 537,62 Kč |
| 10 | 456,93200 Kč | 4 569,32 Kč |
| 25 | 428,33400 Kč | 10 708,35 Kč |
| 50 | 411,32120 Kč | 20 566,06 Kč |
| Unit Price without VAT: | 537,62000 Kč |
|---|---|
| Unit Price with VAT: | 650,52020 Kč |


