
| 10132450-2421GLF | |
|---|---|
| DigiKey Part Number | 10132450-2421GLF-ND | 
| Manufacturer | |
| Manufacturer Product Number | 10132450-2421GLF | 
| Description | CONN HEADER VERT 24POS 3MM | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 24 position 0.118" (3.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 10132450-2421GLF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Kinked Pin, Solder | |
| Fastening Type | Locking Ramp | |
| Contact Length - Mating | - | |
| Contact Length - Post | 0.126" (3.20mm) | |
| Overall Contact Length | - | |
| Insulation Height | 0.390" (9.91mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | - | |
| Contact Finish - Post | Tin | |
| Contact Material | Copper Alloy | |
| Insulation Material | Polyamide (PA9T), Nylon 9T | |
| Features | Board Guide, Glow Wire Compliant | |
| Operating Temperature | -40°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | Varies by Wire Gauge | |
| Voltage Rating | 250V | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | General Purpose, Medical, Military, Telecommunications | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 856 | 17,76356 Kč | 50 732,73 Kč | 
| Unit Price without VAT: | 17,76356 Kč | 
|---|---|
| Unit Price with VAT: | 21,49391 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic