
10132449-0821GLF | |
|---|---|
DigiKey Part Number | 609-5287-ND |
Manufacturer | |
Manufacturer Product Number | 10132449-0821GLF |
Description | CONN HEADER R/A 8POS 3MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10132449-0821GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | - | |
Insulation Height | 0.343" (8.71mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Board Lock, Glow Wire Compliant | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Medical, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,62000 Kč | 20,62 Kč |
| 10 | 17,45600 Kč | 174,56 Kč |
| 100 | 14,82890 Kč | 1 482,89 Kč |
| 500 | 13,23538 Kč | 6 617,69 Kč |
| 3 808 | 11,46875 Kč | 43 673,00 Kč |
| 7 616 | 10,92172 Kč | 83 179,82 Kč |
| 11 424 | 10,61400 Kč | 121 254,34 Kč |
| Unit Price without VAT: | 20,62000 Kč |
|---|---|
| Unit Price with VAT: | 24,95020 Kč |


