4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132446-04LF

DigiKey Part Number
10132446-04LF-ND
Manufacturer
Manufacturer Product Number
10132446-04LF
Description
CONN PLUG HSG 4POS 3.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10132446-04LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
Glow Wire Compliant
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 0002,43612 Kč38 977,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2,43612 Kč
Unit Price with VAT:2,94771 Kč