
10132445-12LF | |
|---|---|
DigiKey Part Number | 609-5285-ND |
Manufacturer | |
Manufacturer Product Number | 10132445-12LF |
Description | CONN RCPT HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10132445-12LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 100 | 5,15080 Kč | 515,08 Kč |
| 500 | 4,59604 Kč | 2 298,02 Kč |
| 1 000 | 4,37640 Kč | 4 376,40 Kč |
| 6 000 | 3,85642 Kč | 23 138,52 Kč |
| 12 000 | 3,67239 Kč | 44 068,68 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

















