8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
10132445-08LF
10132445-08LF

10132445-08LF

DigiKey Part Number
609-5283-ND
Manufacturer
Manufacturer Product Number
10132445-08LF
Description
CONN RCPT HSG 8POS 3.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10132445-08LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 361
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
104,73600 Kč47,36 Kč
1004,02690 Kč402,69 Kč
5003,59450 Kč1 797,25 Kč
1 0003,42273 Kč3 422,73 Kč
5 0003,05494 Kč15 274,70 Kč
10 0002,90911 Kč29 091,10 Kč
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč