6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132445-06LF

DigiKey Part Number
609-10132445-06LF-ND
Manufacturer
Manufacturer Product Number
10132445-06LF
Description
CONN RCPT HSG 6POS 3.00MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10132445-06LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Glow Wire Compliant
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 268
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,17900 Kč41,79 Kč
1003,55710 Kč355,71 Kč
5003,17406 Kč1 587,03 Kč
1 0003,02203 Kč3 022,03 Kč
5 0002,69740 Kč13 487,00 Kč
10 0002,56862 Kč25 686,20 Kč
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč