Terminal Busbar Receptacle Connector Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10132381-20360LF

DigiKey Part Number
609-5246-ND
Manufacturer
Manufacturer Product Number
10132381-20360LF
Description
CONN BUSBAR SHEERPWR 3.6MM PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Terminal Busbar Receptacle Connector Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Busbar Receptacle
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Color
Black
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 446
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1227,41000 Kč227,41 Kč
10193,32900 Kč1 933,29 Kč
25181,21280 Kč4 530,32 Kč
50172,56160 Kč8 628,08 Kč
100164,32610 Kč16 432,61 Kč
400149,02280 Kč59 609,12 Kč
800141,91761 Kč113 534,09 Kč
1 200137,92029 Kč165 504,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:227,41000 Kč
Unit Price with VAT:275,16610 Kč