
10132093-001LF | |
|---|---|
DigiKey Part Number | 10132093-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10132093-001LF |
Description | 6MM BARGUIDE REP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Connector Receptacle, Female Sockets Through Hole Black Power |
Datasheet | Datasheet |
EDA/CAD Models | 10132093-001LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Power | |
Number of Positions | 1 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 1 Power | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Current Rating (Amps) | 150A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 1667V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 464,06453 Kč | 167 063,23 Kč |
| Unit Price without VAT: | 464,06453 Kč |
|---|---|
| Unit Price with VAT: | 561,51808 Kč |

