




10131868-101LF | |
|---|---|
DigiKey Part Number | 609-5315-2-ND - Tape & Reel (TR) 609-5315-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10131868-101LF |
Description | CONN HEADER 14POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Header, Male Pins Through Hole, Right Angle Black |
Datasheet | Datasheet |
EDA/CAD Models | 10131868-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | - | |
Number of Positions | 14 | |
Number of Positions Loaded | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 8 Signal, 2 Power | |
Features | Board Guide | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | 55°C ~ 85°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,66000 Kč | 413,66 Kč |
| 10 | 351,54900 Kč | 3 515,49 Kč |
| 25 | 329,54280 Kč | 8 238,57 Kč |
| 50 | 313,81100 Kč | 15 690,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 290,41773 Kč | 43 562,66 Kč |
| 300 | 276,56817 Kč | 82 970,45 Kč |
| 450 | 268,78000 Kč | 120 951,00 Kč |
| 750 | 259,27883 Kč | 194 459,12 Kč |
| Unit Price without VAT: | 413,66000 Kč |
|---|---|
| Unit Price with VAT: | 500,52860 Kč |


