
10131762-301LF | |
|---|---|
DigiKey Part Number | 609-10131762-301LF-ND |
Manufacturer | |
Manufacturer Product Number | 10131762-301LF |
Description | EXAMAX RAR 6X8 NG THKWALL SD GXT |
Customer Reference | |
Detailed Description | 160 Connector Receptacle, Female Sockets Through Hole, Right Angle Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10131762-301LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 160 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 20 | |
Number of Columns | 8 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 500mA per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,47000 Kč | 426,47 Kč |
| 10 | 362,48100 Kč | 3 624,81 Kč |
| 33 | 333,18333 Kč | 10 995,05 Kč |
| 66 | 317,28409 Kč | 20 940,75 Kč |
| 132 | 302,14886 Kč | 39 883,65 Kč |
| 264 | 287,74155 Kč | 75 963,77 Kč |
| 528 | 274,02436 Kč | 144 684,86 Kč |
| Unit Price without VAT: | 426,47000 Kč |
|---|---|
| Unit Price with VAT: | 516,02870 Kč |










