10131318-0411100LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10131318-0411100LF

DigiKey Part Number
609-6279-ND
Manufacturer
Manufacturer Product Number
10131318-0411100LF
Description
CONN HEADER R/A 4POS 4.2MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
10131318-0411100LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.404" (10.26mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
120,39000 Kč20,39 Kč
1017,29000 Kč172,90 Kč
10014,69530 Kč1 469,53 Kč
50013,11610 Kč6 558,05 Kč
1 20012,33016 Kč14 796,19 Kč
6 00011,00689 Kč66 041,34 Kč
10 80010,56010 Kč114 049,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,39000 Kč
Unit Price with VAT:24,67190 Kč