Connector Header Through Hole, Right Angle 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10131318-0222100LF

DigiKey Part Number
10131318-0222100LF-ND
Manufacturer
Manufacturer Product Number
10131318-0222100LF
Description
CONN HEADER R/A 2POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position
Datasheet
 Datasheet
EDA/CAD Models
10131318-0222100LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.138" (3.50mm)
Series
Insulation Height
0.404" (10.26mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
80.0µin (2.03µm)
Contact Type
Male Pin
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
6 2106,37176 Kč39 568,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,37176 Kč
Unit Price with VAT:7,70983 Kč