
10129383-920001ALF | |
|---|---|
DigiKey Part Number | 609-10129383-920001ALFTR-ND - Tape & Reel (TR) 609-10129383-920001ALFCT-ND - Cut Tape (CT) 609-10129383-920001ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10129383-920001ALF |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10129383-920001ALF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 110VDC |
Mounting Type | Applications General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 8,66822 Kč | 1 603,62 Kč |
| 370 | 8,25449 Kč | 3 054,16 Kč |
| 555 | 8,02124 Kč | 4 451,79 Kč |
| 925 | 7,73703 Kč | 7 156,75 Kč |
| 1 295 | 7,55539 Kč | 9 784,23 Kč |
| 1 850 | 7,36757 Kč | 13 630,00 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |





