
10129383-904001ALF | |
|---|---|
DigiKey Part Number | 609-10129383-904001ALFTR-ND - Tape & Reel (TR) 609-10129383-904001ALFCT-ND - Cut Tape (CT) 609-10129383-904001ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10129383-904001ALF |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10129383-904001ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 1.00µin (0.025µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 110VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,91500 Kč | 39,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 3,18481 Kč | 589,19 Kč |
| 370 | 3,03235 Kč | 1 121,97 Kč |
| 555 | 2,94661 Kč | 1 635,37 Kč |
| 925 | 2,84209 Kč | 2 628,93 Kč |
| 1 295 | 2,77519 Kč | 3 593,87 Kč |
| 1 850 | 2,70623 Kč | 5 006,53 Kč |
| 4 625 | 2,53661 Kč | 11 731,82 Kč |
| 9 250 | 2,41552 Kč | 22 343,56 Kč |
| 18 500 | 2,30023 Kč | 42 554,25 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |


