
10129380-905002BLF | |
|---|---|
DigiKey Part Number | 10129380-905002BLF-ND |
Manufacturer | |
Manufacturer Product Number | 10129380-905002BLF |
Description | CONN HEADER SMD 5POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10129380-905002BLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 110VDC |
Mounting Type | Applications General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 2,72550 Kč | 272,55 Kč |
| 500 | 2,43282 Kč | 1 216,41 Kč |
| 3 200 | 2,13392 Kč | 6 828,54 Kč |
| 6 400 | 2,03202 Kč | 13 004,93 Kč |
| 12 800 | 1,93498 Kč | 24 767,74 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


