
10128419-101LF | |
|---|---|
DigiKey Part Number | 609-10128419-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10128419-101LF |
Description | EXAMAX RAH 4X8 NG THINWALL GXT+ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black ExaMax® |
Datasheet | Datasheet |
EDA/CAD Models | 10128419-101LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | ExaMax® | |
Number of Positions | 112 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 14 | |
Number of Columns | 8 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,23000 Kč | 417,23 Kč |
| 10 | 354,50900 Kč | 3 545,09 Kč |
| 34 | 325,17265 Kč | 11 055,87 Kč |
| 68 | 309,65559 Kč | 21 056,58 Kč |
| 102 | 300,92814 Kč | 30 694,67 Kč |
| 272 | 280,82353 Kč | 76 384,00 Kč |
| 510 | 268,65706 Kč | 137 015,10 Kč |
| Unit Price without VAT: | 417,23000 Kč |
|---|---|
| Unit Price with VAT: | 504,84830 Kč |

